+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R1966IBLKBLKHP

ROCKER; SPDT; (ON)-OFF-(ON); 15A/125VAC; black; R1966; 19.4x13mm


Manufacturer: E-SWITCH

Manufacturer part number:
R1966IBLKBLKHP
TME Symbol:
R1966IBLKBLKHP

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
15A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
R1966
Leads
for soldering
Mounting hole dimensions
19.4x13mm
Mounting
on panel, SNAP-IN
Operating temperature
-30...65°C
Gross weight3.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1966IBLKBLKHP
0 in TME stock
Net price for quantities from 150 pcs - 1.86 USDGross price for quantities from 150 pcs - 1.86 USD
Net price for quantities from 300 pcs - 1.77 USDGross price for quantities from 300 pcs - 1.77 USD
Net price for quantities from 600 pcs - 1.67 USDGross price for quantities from 600 pcs - 1.67 USD
Net price for quantities from 1050 pcs - 1.61 USDGross price for quantities from 1050 pcs - 1.61 USD
Net price for quantities from 2550 pcs - 1.54 USDGross price for quantities from 2550 pcs - 1.54 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.