+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R1973ABLKGILGF3

ROCKER; SPST-NO; Pos: 2; ON-OFF; 6A/250VAC; green; R1973; Body: black

Manufacturer: E-SWITCH

Manufacturer part number:
R1973ABLKGILGF3
TME Symbol:
R1973ABLKGILGF3

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
6A / 250V AC
Key button colour
green
Illumination
LED
Manufacturer series
R1973
Backlight colour
green
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.75x0.8mm
Panel thickness
0.75...3mm
Electrical life
10000 cycles
Mounting hole dimensions
19.6x13mm
Button marking
O-I
Button shape
rectangular
Body dimensions
21.1x15.1x16mm
Contact material
copper alloy
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
on panel
Mechanical durability
30000 cycles
Button height
5.8mm
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1973ABLKGILGF3
0 in TME stock
Net price for quantities from 200 pcs - 1.84 USDGross price for quantities from 200 pcs - 1.84 USD
Net price for quantities from 400 pcs - 1.76 USDGross price for quantities from 400 pcs - 1.76 USD
Net price for quantities from 600 pcs - 1.71 USDGross price for quantities from 600 pcs - 1.71 USD
Net price for quantities from 1000 pcs - 1.67 USDGross price for quantities from 1000 pcs - 1.67 USD
Net price for quantities from 2600 pcs - 1.60 USDGross price for quantities from 2600 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.