+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | DPST-NO | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 6A / 250V AC | |
Key button colour | black | |
Illumination | none | |
Manufacturer series | R1973 | |
Max. contact resistance: | 20mΩ | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 4.75x0.8mm | |
Panel thickness | 0.75...3mm | |
Electrical life | 10000 cycles | |
Mounting hole dimensions | 19.6x13mm | |
Button marking | O-I | |
Button shape | rectangular | |
Body dimensions | 21x15x16mm | |
Contact material | copper alloy | |
Min. insulation resistance | 1GΩ | |
Contact plating | silver plated | |
Mounting | on panel | |
Mechanical durability | 50000 cycles | |
Button height | 6.2mm | |
Operating temperature | -30...85°C |