+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R1D-0512

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: RECOM

Manufacturer part number:
R1D-0512
TME Symbol:
R1D-0512

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Mounting
SMT
Manufacturer series
R1D
Body dimensions
15.24x10.7x6.7mm
Efficiency
75...78%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.25 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R1D-0512
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.31 USDGross price for quantities from 1 pcs - 8.31 USD
Net price for quantities from 25 pcs - 7.47 USDGross price for quantities from 25 pcs - 7.47 USD
Net price for quantities from 33 pcs - 7.30 USDGross price for quantities from 33 pcs - 7.30 USD
Net price for quantities from 66 pcs - 7.00 USDGross price for quantities from 66 pcs - 7.00 USD
Net price for quantities from 99 pcs - 6.83 USDGross price for quantities from 99 pcs - 6.83 USD
Net price for quantities from 132 pcs - 6.72 USDGross price for quantities from 132 pcs - 6.72 USD
Net price for quantities from 264 pcs - 6.53 USDGross price for quantities from 264 pcs - 6.53 USD
Packaging method by the manufacturer:Tube = 33 pcs