+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R1D10-0515

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: RECOM

Manufacturer part number:
R1D10-0515
TME Symbol:
R1D10-0515

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Mounting
SMT
Manufacturer series
R1D
Body dimensions
15.24x10.7x6.7mm
Efficiency
75...82%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R1D10-0515
0 in TME stock
Net price for quantities from 1 pcs - 8.40 USDGross price for quantities from 1 pcs - 8.40 USD
Net price for quantities from 33 pcs - 7.51 USDGross price for quantities from 33 pcs - 7.51 USD
Net price for quantities from 99 pcs - 7.39 USDGross price for quantities from 99 pcs - 7.39 USD
Net price for quantities from 132 pcs - 7.18 USDGross price for quantities from 132 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)