+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R1DX-0512-R

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: RECOM

Manufacturer part number:
R1DX-0512-R
TME Symbol:
R1DX-0512-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Mounting
SMT
Manufacturer series
R1DX
Body dimensions
15.24x11.1x8mm
Efficiency
80%
Operating temperature
-40...95°C
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R1DX-0512-R
0 in TME stock
Net price for quantities from 250 pcs - 4.11 USDGross price for quantities from 250 pcs - 4.11 USD
Net price for quantities from 750 pcs - 4.05 USDGross price for quantities from 750 pcs - 4.05 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.