+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 33mA | |
Output current 2 | 33mA | |
Mounting | SMT | |
Manufacturer series | R1DX | |
Body dimensions | 15.24x11.1x8mm | |
Efficiency | 80% | |
Operating temperature | -40...95°C | |
Insulation voltage | 1kV DC | |
Number of outputs | 2 |