+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 3.3V DC | |
Output current | 152mA | |
Mounting | SMT | |
Manufacturer series | R1S | |
Body dimensions | 12.75x10.7x6.7mm | |
Efficiency | 75% | |
Operating temperature | -40...100°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |