+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R1S-053.3/HP

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 3.3VDC; Iout: 152mA; SMT


Manufacturer: RECOM

Manufacturer part number:
R1S-053.3/HP
TME Symbol:
R1S-053.3/HP

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
3.3V DC
Output current
152mA
Mounting
SMT
Manufacturer series
R1S
Body dimensions
12.75x10.7x6.7mm
Efficiency
75%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R1S-053.3/HP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.93 USDGross price for quantities from 1 pcs - 9.93 USD
Net price for quantities from 40 pcs - 8.86 USDGross price for quantities from 40 pcs - 8.86 USD
Net price for quantities from 120 pcs - 8.49 USDGross price for quantities from 120 pcs - 8.49 USD