+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R200W-100R

Resistor: wire-wound; 100Ω; 200W; ±5%; Ø35x222mm; 200ppm/°C; Ø: 35mm


Manufacturer: SR PASSIVES

Manufacturer part number:
R200W-100R
TME Symbol:
R200W-100R

Specification

Manufacturer
SR PASSIVES
Type of resistor
wire-wound
Resistance
100Ω
Power
0.2kW
Tolerance
±5%
Body dimensions
Ø35x222mm
Temperature coefficient
200ppm/°C
Leads
solder lugs
Mounting holes pitch
244mm
Number of mounting holes
2
Length
222mm
Diameter
35mm
Gross weight383.93 g
Certificates
See other products in this category: Power resistors SR PASSIVES,
*
R200W-100R
4 in TME stock
Net price for quantities from 1 pcs - 19.20 USDGross price for quantities from 1 pcs - 19.20 USD
Net price for quantities from 5 pcs - 13.13 USDGross price for quantities from 5 pcs - 13.13 USD
Net price for quantities from 25 pcs - 10.31 USDGross price for quantities from 25 pcs - 10.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.