+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of resistor | wire-wound | |
Resistance | 1Ω | |
Power | 0.2kW | |
Tolerance | ±5% | |
Body dimensions | Ø35x222mm | |
Temperature coefficient | 200ppm/°C | |
Leads | solder lugs | |
Mounting holes pitch | 244mm | |
Number of mounting holes | 2 | |
Length | 222mm | |
Diameter | 35mm |