+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R24P05S/P/R8

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 200mA

Manufacturer: RECOM

Manufacturer part number:
R24P05S/P/R8
TME Symbol:
R24P05S/P/R8

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
RxxPxx/R
Body dimensions
19.5x9.8x12.5mm
Efficiency
75...80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
8kV DC
Number of outputs
1
Dimensions
Gross weight4.3 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R24P05S/P/R8
0 in TME stock
Net price for quantities from 1 pcs - 27.65 USDGross price for quantities from 1 pcs - 27.65 USD
Net price for quantities from 25 pcs - 24.87 USDGross price for quantities from 25 pcs - 24.87 USD
Net price for quantities from 75 pcs - 24.34 USDGross price for quantities from 75 pcs - 24.34 USD
Net price for quantities from 100 pcs - 23.64 USDGross price for quantities from 100 pcs - 23.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.