+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 21.6...26.4V DC | |
Output voltage | 5V DC | |
Output current | 0.4A | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | RxxP2xx | |
Body dimensions | 19.5x9.8x12.5mm | |
Efficiency | 70...75% | |
Operating temperature | -40...90°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 6.4kV DC | |
Number of outputs | 1 |