+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R280-566-005

Strain relief; yellow; Application: BNC plug; Øin: 2.6mm; L: 48mm


Manufacturer: RADIALL

Manufacturer part number:
R280-566-005
TME Symbol:
R280-566-005

Specification

Manufacturer
RADIALL
Type of connector accessories
strain relief
Colour
yellow
Connectors application
BNC plug
Input diameter
2.6mm
Output diameter
5.5mm
Length
48mm
Gross weight3 g
Certificates
See other products in this category: BNC connectors RADIALL,
*
R280-566-005
0 in TME stock
Net price for quantities from 2 pcs - 1.32 USDGross price for quantities from 2 pcs - 1.32 USD
Net price for quantities from 5 pcs - 1.20 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.