+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R2D-1212

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: RECOM

Manufacturer part number:
R2D-1212
TME Symbol:
R2D-1212

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
83mA
Output current 2
83mA
Mounting
SMT
Manufacturer series
R2D
Body dimensions
15.24x10.7x8.7mm
Efficiency
75...83%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2D-1212
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.63 USDGross price for quantities from 1 pcs - 11.63 USD
Net price for quantities from 25 pcs - 10.69 USDGross price for quantities from 25 pcs - 10.69 USD
Net price for quantities from 33 pcs - 10.52 USDGross price for quantities from 33 pcs - 10.52 USD
Net price for quantities from 50 pcs - 10.21 USDGross price for quantities from 50 pcs - 10.21 USD
Net price for quantities from 66 pcs - 10.05 USDGross price for quantities from 66 pcs - 10.05 USD
Net price for quantities from 100 pcs - 9.82 USDGross price for quantities from 100 pcs - 9.82 USD