+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: IFM ELECTRONIC
Manufacturer | IFM ELECTRONIC | |
Type of sensor | ultrasonic | |
Kind of sensor | distance, radar | |
Range | 0.3...50m | |
Output configuration | PNP/NPN NO/NC | |
Body dimensions | 80x80x45mm | |
Connection | M12 male A coded | |
Operating temperature | -40...85°C | |
Measurement frequency | 20Hz | |
Frequency | 60...64GHz | |
Communictions protocol | IO-LINK |