+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R2E190-RA50-21

Fan: AC; radial; 115VAC; Ø190x68.5mm; 285m3/h; ball; 2300rpm; IP44


Manufacturer: EBM-PAPST

Manufacturer part number:
R2E190-RA50-21
TME Symbol:
R2E190-RA50-21

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
radial
Fan dimensions
Ø190x68.5mm
Power consumption
53W
Current rating
0.47A
Fan efficiency
285m3/h
Kind of Bearing
ball
Rotational rate/speed
2300rpm
Impeller diameter
190mm
IP rating
IP44
Leads
leads x4
Lead length
0.4m
Operating temperature
-40...80°C
Number of poles
2
Supply voltage
  • 115V AC
Gross weight1.205 kg
See other products in this category: AC115V Fans EBM-PAPST,
*
R2E190-RA50-21
3 in TME stock
Net price for quantities from 1 pcs - 111.73 USDGross price for quantities from 1 pcs - 111.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.