+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R2M-2415S

Converter: DC/DC; 2W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 134mA; SIP8


Manufacturer: RECOM

Manufacturer part number:
R2M-2415S
TME Symbol:
R2M-2415S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
134mA
Case
SIP8
Mounting
THT
Manufacturer series
R2M
Body dimensions
14.2x9.1x10.2mm
Efficiency
81%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight2.7 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2M-2415S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.56 USDGross price for quantities from 1 pcs - 28.56 USD
Net price for quantities from 100 pcs - 26.59 USDGross price for quantities from 100 pcs - 26.59 USD
Net price for quantities from 500 pcs - 25.22 USDGross price for quantities from 500 pcs - 25.22 USD