+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R2M-4812D

Converter: DC/DC; 2W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: 12VDC; SIP8


Manufacturer: RECOM

Manufacturer part number:
R2M-4812D
TME Symbol:
R2M-4812D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
12V DC
Output current
83mA
Output current 2
83mA
Case
SIP8
Manufacturer series
R2M
Body dimensions
14.2x9.1x10.2mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight2.7 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2M-4812D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.11 USDGross price for quantities from 1 pcs - 37.11 USD
Net price for quantities from 10 pcs - 32.48 USDGross price for quantities from 10 pcs - 32.48 USD
Net price for quantities from 100 pcs - 30.15 USDGross price for quantities from 100 pcs - 30.15 USD