+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R3-32B2

Fuse holder; 6.3x30mm,6.3x32mm; on cable; Imax: 15A; brass; 14AWG


Manufacturer: SCI

Manufacturer part number:
R3-32B2
TME Symbol:
R3-32B3

Specification

Manufacturer
SCI
Type of fuse accessories
fuse holder
Fuse size
6.3x30mm, 6.3x32mm
Mounting
on cable
Maximum current
15A
Contact material
brass
Contact plating
nickel plated
Leads
cables
Wire size
14AWG
Body colour
black
Body material
bakelite
Rated voltage
32V DC/250V AC
Wire colour
red
Fuse accessories application
cylindrical fuses
Lead length
0.2m
Dimensions
Gross weight14.34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuseholders for Cable SCI,
*
R3-32B2
993 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 5 pcs - 1.23 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 20 pcs - 0.97 USDGross price for quantities from 20 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 500 pcsCardboard = 1 000 pcs