+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R3-44BA

Fuse holder; 5x20mm; 15A; 250VAC; on panel; black; Cutout: Ø15.2mm


Manufacturer: SCI

Manufacturer part number:
R3-44BA
TME Symbol:
R3-44BA

Specification

Manufacturer
SCI
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
15A
Rated voltage
250V AC
Mounting
on panel
Colour
black
Leads
connectors
Leads dimensions
4.8x0.5mm
Mounting hole dimensions
Ø15.2mm
Contact material
brass
Contact plating
tinned
Fuse accessories application
cylindrical fuses
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Fuseholders SCI,
*
R3-44BA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order