+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R3-47A

Fuse holder; 19mm; 30A; on cable; Leads: cables; brass; PVC; 32VDC


Manufacturer: SCI

Manufacturer part number:
R3-47A
TME Symbol:
R3-47A

Specification

Manufacturer
SCI
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
30A
Mounting
on cable
Leads
cables
Contact material
brass
Contact plating
tinned
Body material
PVC
Rated voltage
32V DC
IP rating
IP66
Fuse accessories features
LED indicator that signals if the fuse blows out
Wire size
12AWG
Wire colour
red
Fuse accessories application
automotive fuses
Lead length
0.26m
Dimensions
Gross weight26.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders SCI,
*
R3-47A
326 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 20 pcs - 1.36 USDGross price for quantities from 20 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcs