+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCI | |
Type of fuse accessories | fuse holder | |
Fuse size | 19mm | |
Maximum current | 30A | |
Mounting | on cable | |
Leads | cables | |
Contact material | brass | |
Contact plating | tinned | |
Body material | PVC | |
Rated voltage | 24V DC | |
IP rating | IP66 | |
Fuse accessories features | LED indicator that signals if the fuse blows out | |
Wire size | 12AWG | |
Wire colour | red | |
Fuse accessories application | automotive fuses | |
Lead length | 0.26m |