+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCI | |
Type of fuse accessories | fuse holder | |
Fuse size | 19mm | |
Maximum current | 30A | |
Mounting | on panel, snap-fastener | |
Leads | connectors | |
Leads dimensions | 6.3mm | |
Contact material | brass | |
Contact plating | tinned | |
Colour | black | |
Rated voltage | 24V DC | |
Dimensions | 8x31mm | |
Fuse accessories application | automotive fuses |