+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R3-72

Fuse holder; 29mm; 60A; on cable; Leads: M5 screws; 32V; 13.3mm2


Manufacturer: SCI

Manufacturer part number:
R3-72
TME Symbol:
R3-72

Specification

Manufacturer
SCI
Type of fuse accessories
fuse holder
Fuse size
29mm
Maximum current
60A
Mounting
on cable
Leads
M5 screws
Max. voltage
32V
Wire cross-section
13.3mm2
Manufacturer series
MAXI
Fuse accessories application
automotive fuses
Operating temperature
-25...85°C
Gross weight21.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders SCI,
See other products from this series.:
*
R3-72
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 20 pcs - 2.38 USDGross price for quantities from 20 pcs - 2.38 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
Net price for quantities from 500 pcs - 1.58 USDGross price for quantities from 500 pcs - 1.58 USD
Packaging method by the manufacturer:
Bag = 100 pcs