+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCI | |
Type of fuse accessories | fuse boxes | |
Fuse size | 19mm | |
Maximum current | 30A | |
Mounting | screw | |
Leads | connectors | |
Leads dimensions | 6.4mm | |
Body colour | black | |
Number of ways | 4 | |
Flammability rating | UL94V-0 | |
Body material | PBT | |
Max. voltage | 32V DC | |
Dimensions | 89x62.5x40.5mm | |
Fuse accessories features | LED indicator that signals if the fuse blows out | |
Fuse accessories application | automotive fuses |