+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R3-90A

Fuse holder; 9.1mm; 30A; 32VDC

Manufacturer: SCI

Manufacturer part number:
R3-90A
TME Symbol:
R3-90A

Specification

Manufacturer
SCI
Type of fuse accessories
fuse holder
Fuse size
9.1mm
Maximum current
30A
Max. voltage
32V DC
Fuse accessories application
automotive fuses
Gross weight21.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders SCI,
*
R3-90A
0 in TME stock
Net price for quantities from 500 pcs - 1.66 USDGross price for quantities from 500 pcs - 1.66 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs