+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R30-1002802

Screwed spacer sleeve; 28mm; Int.thread: M3; hexagonal; brass


Manufacturer: HARWIN

Manufacturer part number:
R30-1002802
TME Symbol:
R30-1002802

Specification

Manufacturer
HARWIN
Type of spacer
screwed spacer sleeve
Spacer length
28mm
Internal thread
M3
Sleeve shape
hexagonal
Material
brass
Plating material
nickel
Spanner size
5mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight3.656 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Metal Spacers HARWIN
*
R30-1002802
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
This product is not available for sale in your country.