+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R30-3001002

Spacer sleeve; 10mm; Int.thread: M3; Ext.thread: M3; hexagonal


Manufacturer: HARWIN

Manufacturer part number:
R30-3001002
TME Symbol:
R30-3001002

Specification

Manufacturer
HARWIN
Type of spacer
spacer sleeve
Spacer length
10mm
Internal thread
M3
External thread
M3
Sleeve shape
hexagonal
Material
brass
Plating material
nickel
Spanner size
5mm
Mechanical elements features
with internal and external thread
Gross weight1.652 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Metal Spacers HARWIN
*
R30-3001002
3226 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
This product is not available for sale in your country.
Packaging method by the manufacturerBag = 200 pcsCardboard = 800 pcs