+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HARWIN
Manufacturer | HARWIN | |
Type of spacer | spacer sleeve | |
Spacer length | 13mm | |
Internal thread | M3 | |
External thread | M3 | |
Sleeve shape | hexagonal | |
Material | brass | |
Plating material | nickel | |
Spanner size | 5mm | |
Mechanical elements features | with internal and external thread |