+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R30-6200614

Spacer sleeve; 6mm; cylindrical; aluminium; Out.diam: 5mm


Manufacturer: HARWIN

Manufacturer part number:
R30-6200614
TME Symbol:
R30-6200614

Specification

Manufacturer
HARWIN
Type of spacer
spacer sleeve
Spacer length
6mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
5mm
Internal diameter
3.2mm
Gross weight0.175 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Metal Spacers HARWIN
*
R30-6200614
6690 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
This product is not available for sale in your country.
Packaging method by the manufacturerBag = 500 pcs