+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: HARWIN
Manufacturer | HARWIN | |
Type of spacer | spacer sleeve | |
Spacer length | 10mm | |
Sleeve shape | cylindrical | |
Material | aluminium | |
Outside diameter | 5mm | |
Internal diameter | 3.2mm |