+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R38-FARR

Automation module: regulator; temperature; -50÷850°C; Pt100; SPDT


Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
R38-FARR
TME Symbol:
R38-FARR

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-50...850°C
Kind of temperature sensor
Pt100
Kind of output 1
SPDT
Kind of output 2
SPDT
Regulation for output 1
AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Regulation for output 2
ON-OFF, ON-OFF with hysteresis
Mounting
on panel
Manufacturer series
R38
Output 1 electrical parameters
250V AC / 8A
Output 2 electrical parameters
250V AC / 8A
The programming method
keypad
Mounting hole dimensions
71x29mm
Kind of display used
LED
Operating temperature
0...50°C
Supply voltage
  • 12V AC
  • 12V DC
Dimensions
Output configuration
Gross weight156.5 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC,
See other products from this series.:
*
R38-FARR
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 80.15 USDGross price for quantities from 1 pcs - 80.15 USD
Net price for quantities from 5 pcs - 74.81 USDGross price for quantities from 5 pcs - 74.81 USD
Net price for quantities from 10 pcs - 69.46 USDGross price for quantities from 10 pcs - 69.46 USD