+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 9...36V DC | |
Output voltage | 5V DC | |
Output current | 0.6A | |
Mounting | SMT | |
Manufacturer series | R3M | |
Body dimensions | 14.2x9.1x10.2mm | |
Efficiency | 80% | |
Operating temperature | -40...71°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 1 |