+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R40-3000702

Spacer sleeve; 7mm; Int.thread: M4; Ext.thread: M4; hexagonal


Manufacturer: HARWIN

Manufacturer part number:
R40-3000702
TME Symbol:
R40-3000702

Specification

Manufacturer
HARWIN
Type of spacer
spacer sleeve
Spacer length
7mm
Internal thread
M4
External thread
M4
Sleeve shape
hexagonal
Material
brass
Plating material
nickel
Spanner size
7mm
Mechanical elements features
with internal and external thread
Gross weight2.625 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Metal Spacers HARWIN
*
R40-3000702
9290 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
This product is not available for sale in your country.
Packaging method by the manufacturerBag = 100 pcsCardboard = 800 pcs