+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R40-6000802

Spacer sleeve; 8mm; cylindrical; brass; nickel; Out.diam: 6.35mm


Manufacturer: HARWIN

Manufacturer part number:
R40-6000802
TME Symbol:
R40-6000802

Specification

Manufacturer
HARWIN
Type of spacer
spacer sleeve
Spacer length
8mm
Sleeve shape
cylindrical
Material
brass
Plating material
nickel
Outside diameter
6.35mm
Internal diameter
4.4mm
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Metal Spacers HARWIN
*
R40-6000802
4870 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
This product is not available for sale in your country.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs