+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R4CBLKBLKHF0

ROCKER; SPDT; ON-ON; 20A/125VAC; black; R4; 30.1x11.1mm; -20÷55°C


Manufacturer: E-SWITCH

Manufacturer part number:
R4CBLKBLKHF0
TME Symbol:
R4CBLKBLKHF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
R4
Leads
connectors FASTON
Mounting hole dimensions
30.1x11.1mm
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
-20...55°C
Gross weight2.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R4CBLKBLKHF0
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD
Net price for quantities from 2000 pcs - 1.03 USDGross price for quantities from 2000 pcs - 1.03 USD
Net price for quantities from 2400 pcs - 1.02 USDGross price for quantities from 2400 pcs - 1.02 USD