+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R4DBLKBLKBF0

ROCKER; SP3T; Pos: 3; ON-OFF-ON; 10A/250VAC; black; R4; Body: black

Manufacturer: E-SWITCH

Manufacturer part number:
R4DBLKBLKBF0
TME Symbol:
R4DBLKBLKBF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
AC contacts rating @R
10A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
R4
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors
Leads dimensions
6.35x0.8mm
Panel thickness
0.75...3mm
Electrical life
6000 cycles
Mounting hole dimensions
30.5x11.05mm
Button marking
I-O-II
Shape
rectangular
Button shape
rectangular
Body dimensions
33x15x19mm
Min. insulation resistance
1GΩ
Mounting
on panel
Mechanical durability
30000 cycles
Button height
6.3mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R4DBLKBLKBF0
0 in TME stock
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 200 pcs - 1.38 USDGross price for quantities from 200 pcs - 1.38 USD
Net price for quantities from 300 pcs - 1.35 USDGross price for quantities from 300 pcs - 1.35 USD
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
Net price for quantities from 1000 pcs - 1.24 USDGross price for quantities from 1000 pcs - 1.24 USD
Net price for quantities from 2000 pcs - 1.18 USDGross price for quantities from 2000 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.