+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | AC | |
Kind of fan | radial | |
Fan dimensions | Ø280x114mm | |
Power consumption | 90W | |
Current rating | 0.4A | |
Kind of Bearing | ball | |
Rotational rate/speed | 1350rpm | |
Frequency | 50/60Hz | |
Impeller material | steel | |
Insulation class | F | |
IP rating | IP44 | |
Leads | leads x3 | |
Lead length | 0.45m | |
Operating temperature | -25...50°C | |
Fan motor | M4E068-DF | |
Colour | black | |
Kind of motor | 1-phase | |
Protection class | I |