+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R4IBLKBLKEF0

ROCKER; SPDT; ON-OFF-(ON); 15A/125VAC; black; R4; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
R4IBLKBLKEF0
TME Symbol:
R4IBLKBLKEF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
ON-OFF-(ON)
AC contacts rating @R
15A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
R4
Body colour
black
Leads
connectors FASTON
Mounting hole dimensions
30.1x11.1mm
Button marking
blank
Shape
rectangular
Contact plating
silver plated
Mounting
on panel, SNAP-IN
Operating temperature
-20...55°C
Gross weight2.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R4IBLKBLKEF0
0 in TME stock
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
Net price for quantities from 200 pcs - 1.71 USDGross price for quantities from 200 pcs - 1.71 USD
Net price for quantities from 300 pcs - 1.67 USDGross price for quantities from 300 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.60 USDGross price for quantities from 500 pcs - 1.60 USD
Net price for quantities from 1000 pcs - 1.52 USDGross price for quantities from 1000 pcs - 1.52 USD
Net price for quantities from 2000 pcs - 1.42 USDGross price for quantities from 2000 pcs - 1.42 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.