+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R4JBLKRILIF1

ROCKER; SPST; Pos: 2; ON-OFF; 16A/250VAC; black; R4; Rcont max: 20mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
R4JBLKRILIF1
TME Symbol:
R4JBLKRILIF1

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Key button colour
black
Manufacturer series
R4
Backlight colour
red
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors FASTON
Electrical life
6000 cycles
Mounting hole dimensions
30.5x11.15mm
Shape
rectangular
Body dimensions
33x15x19mm
Min. insulation resistance
1GΩ
Mounting
on panel
Mechanical durability
30000 cycles
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R4JBLKRILIF1
0 in TME stock
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 200 pcs - 1.38 USDGross price for quantities from 200 pcs - 1.38 USD
Net price for quantities from 300 pcs - 1.35 USDGross price for quantities from 300 pcs - 1.35 USD
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.31 USD
Net price for quantities from 1000 pcs - 1.26 USDGross price for quantities from 1000 pcs - 1.26 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.