+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R50W-2R2

Resistor: wire-wound; 2.2Ω; 50W; ±5%; Ø25x120mm; 200ppm/°C; L: 120mm


Manufacturer: SR PASSIVES

Manufacturer part number:
R50W-2R2
TME Symbol:
R50W-2R2

Specification

Manufacturer
SR PASSIVES
Type of resistor
wire-wound
Resistance
2.2Ω
Power
50W
Tolerance
±5%
Body dimensions
Ø25x120mm
Temperature coefficient
200ppm/°C
Leads
solder lugs
Mounting holes pitch
142mm
Number of mounting holes
2
Length
120mm
Diameter
25mm
Gross weight149.26 g
Certificates
See other products in this category: Power resistors SR PASSIVES,
*
R50W-2R2
77 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts