+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R5ABLKBLKFF0

ROCKER; SPST-NO x2; Pos: 2; ON-OFF; 16A/250VAC; black; 20mΩ; copper


Manufacturer: E-SWITCH

Manufacturer part number:
R5ABLKBLKFF0
TME Symbol:
R5ABLKBLKFF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST-NO x2
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Key button colour
black
Illumination
none
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors FASTON
Electrical life
10000 cycles
Mounting hole dimensions
30.1x22.15mm
Button marking
O-I
Shape
rectangular
Body dimensions
32.1x25.2x28.8mm
Contact material
copper
Contact plating
silver plated
Mounting
on panel
Mechanical durability
30000 cycles
Operating temperature
-20...55°C
Gross weight10.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
*
R5ABLKBLKFF0
130 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 75 pcs - 1.47 USDGross price for quantities from 75 pcs - 1.47 USD
Packaging method by the manufacturer:Cardboard = 75 pcs