+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | DPST | |
Switching method | ON-OFF | |
AC contacts rating @R | 20A / 125V AC | |
Key button colour | green | |
Illumination | neon lamp | |
Manufacturer series | R5 | |
Backlight colour | green | |
Leads | connectors FASTON | |
Mounting hole dimensions | 30x22.2mm | |
Button marking | I-O-II | |
Shape | rectangular | |
Mounting | on panel, SNAP-IN | |
Operating temperature | -20...55°C |