+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R5BBLKGRNEF2

ROCKER; DPST; ON-OFF; 20A/125VAC; green; R5; 30x22.2mm; rectangular


Manufacturer: E-SWITCH

Manufacturer part number:
R5BBLKGRNEF2
TME Symbol:
R5BBLKGRNEF2

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
20A / 125V AC
Key button colour
green
Illumination
neon lamp
Manufacturer series
R5
Backlight colour
green
Leads
connectors FASTON
Mounting hole dimensions
30x22.2mm
Button marking
blank
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
-20...55°C
Gross weight12.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R5BBLKGRNEF2
0 in TME stock
No. of pieces (Multiple of: 75)
Minimum order quantity: 150.
Multiple of: 75.
Net price for quantities from 150 pcs - 2.58 USDGross price for quantities from 150 pcs - 2.58 USD