+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R5BBLKREDCF1

ROCKER; DPST; ON-OFF; 20A/125VAC; red; R5; Backlight colour: red


Manufacturer: E-SWITCH

Manufacturer part number:
R5BBLKREDCF1
TME Symbol:
R5BBLKREDCF1

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
20A / 125V AC
Key button colour
red
Illumination
neon lamp
Manufacturer series
R5
Backlight colour
red
Leads
connectors FASTON
Mounting hole dimensions
30x22.2mm
Button marking
I-O-II
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
-20...55°C
Gross weight2.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R5BBLKREDCF1
0 in TME stock
No. of pieces (Multiple of: 75)
Minimum order quantity: 150.
Multiple of: 75.
Net price for quantities from 150 pcs - 2.37 USDGross price for quantities from 150 pcs - 2.37 USD
Net price for quantities from 300 pcs - 2.24 USDGross price for quantities from 300 pcs - 2.24 USD
Net price for quantities from 525 pcs - 2.17 USDGross price for quantities from 525 pcs - 2.17 USD