+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | DPST-NO | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 16A / 250V AC | |
Key button colour | red | |
Illumination | neon lamp | |
Manufacturer series | R5 | |
Backlight colour | red | |
Max. contact resistance: | 20mΩ | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 6.35x0.8mm | |
Panel thickness | 0.75...3mm | |
Electrical life | 10000 cycles | |
Mounting hole dimensions | 30.7x22.15mm | |
Button marking | blank | |
Shape | rectangular | |
Button shape | rectangular | |
Body dimensions | 32.1x25.2x19.2mm | |
Min. insulation resistance | 1GΩ | |
Mounting | on panel | |
Mechanical durability | 30000 cycles | |
Button height | 8.9mm | |
Operating temperature | -20...55°C |