+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R5BBLKREDGF2

ROCKER; DPST; Pos: 2; ON-OFF; 16A/250VAC; black; red; R5; Body: red


Manufacturer: E-SWITCH

Manufacturer part number:
R5BBLKREDGF2
TME Symbol:
R5BBLKREDGF2

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Key button colour
black
Actuator colour
red
Illumination
neon lamp
Manufacturer series
R5
Max. contact resistance:
20mΩ
Body colour
red
Leads
connectors FASTON
Electrical life
10000 cycles
Mounting hole dimensions
30x22.2mm
Button marking
O-I
Shape
rectangular
Body dimensions
32x25x28.8mm
Min. insulation resistance
1GΩ
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R5BBLKREDGF2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.
Net price for quantities from 150 pcs - 2.34 USDGross price for quantities from 150 pcs - 2.34 USD
Net price for quantities from 300 pcs - 2.25 USDGross price for quantities from 300 pcs - 2.25 USD
Net price for quantities from 525 pcs - 2.18 USDGross price for quantities from 525 pcs - 2.18 USD