+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R5CBLKBLKFF0

ROCKER; DPDT; ON-ON; 20A/125VAC; black; R5; 30x22.2mm; rectangular


Manufacturer: E-SWITCH

Manufacturer part number:
R5CBLKBLKFF0
TME Symbol:
R5CBLKBLKFF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
20A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
R5
Leads
connectors FASTON
Mounting hole dimensions
30x22.2mm
Button marking
O-I
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
-20...55°C
Gross weight13.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R5CBLKBLKFF0
0 in TME stock
No. of pieces (Multiple of: 75)
Minimum order quantity: 1 050.
Multiple of: 75.
Net price for quantities from 1050 pcs - 1.75 USDGross price for quantities from 1050 pcs - 1.75 USD