+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R5F100LEAFB#10

32MHz; LQFP64; Features: DMA,PoR,PWM,watchdog; -40÷85°C


Manufacturer: RENESAS

Manufacturer part number:
R5F100LEAFB#10
TME Symbol:
R5F100LEAFB1-REN-0

Specification

Manufacturer
RENESAS
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
58
Case
LQFP64
Operating temperature
-40...85°C
Kind of core
16-bit
Interface
  • I2C
  • LIN
  • UART
  • USART
Integrated circuit features
  • DMA
  • PoR
  • PWM
  • watchdog
Gross weight0.33 g
See other products in this category: ST microcontrollers RENESAS
*
R5F100LEAFB#10
320 in an external stock
Net price for quantities from 320 pcs - 1.66 USDGross price for quantities from 320 pcs - 1.66 USD
No. of pieces (Multiplicity: 320)
Minimum order quantity: 320.
Multiplicity: 320.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.